


REF198GRUZ-REEL7 | |
|---|---|
DigiKey Part Number | REF198GRUZ-REEL7TR-ND - Tape & Reel (TR) REF198GRUZ-REEL7CT-ND - Cut Tape (CT) REF198GRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF198GRUZ-REEL7 |
Description | IC VREF SERIES 0.24% 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.24% 30 mA 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF198GRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 30 mA | |
Tolerance | ±0.24% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 40µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.5V ~ 15V | |
Current - Supply | 45µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.60000 | kr.55.60 |
| 10 | kr.37.41000 | kr.374.10 |
| 25 | kr.32.66520 | kr.816.63 |
| 100 | kr.27.30090 | kr.2,730.09 |
| 250 | kr.24.66712 | kr.6,166.78 |
| 500 | kr.24.18750 | kr.12,093.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.24.18750 | kr.24,187.50 |
| Unit Price without VAT: | kr.55.60000 |
|---|---|
| Unit Price with VAT: | kr.69.50000 |


