


REF195GRUZ-REEL7 | |
|---|---|
DigiKey Part Number | REF195GRUZ-REEL7TR-ND - Tape & Reel (TR) REF195GRUZ-REEL7CT-ND - Cut Tape (CT) REF195GRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF195GRUZ-REEL7 |
Description | IC VREF SERIES 0.2% 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.2% 30 mA 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF195GRUZ-REEL7 Models |
Category | Temperature Coefficient 25ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 50µVp-p |
Series | Voltage - Input 5.1V ~ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 45µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-TSSOP |
Current - Output 30 mA | Base Product Number |
Tolerance ±0.2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.52000 | kr.45.52 |
| 10 | kr.35.07900 | kr.350.79 |
| 25 | kr.32.47080 | kr.811.77 |
| 100 | kr.29.60340 | kr.2,960.34 |
| 250 | kr.28.71260 | kr.7,178.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.26.73369 | kr.26,733.69 |
| 2.000 | kr.26.17558 | kr.52,351.16 |
| Unit Price without VAT: | kr.45.52000 |
|---|---|
| Unit Price with VAT: | kr.56.90000 |




