Series Voltage Reference IC Fixed 2.5V V ±0.4% 30 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.5V V ±0.4% 30 mA 8-SOIC
Introducing Power by Linear

REF192GSZ-REEL7

DigiKey Part Number
REF192GSZ-REEL7TR-ND - Tape & Reel (TR)
REF192GSZ-REEL7CT-ND - Cut Tape (CT)
REF192GSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF192GSZ-REEL7
Description
IC VREF SERIES 0.4% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.4% 30 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF192GSZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
30 mA
Tolerance
±0.4%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
25µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
3V ~ 15V
Current - Supply
45µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.345
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.38.74000kr.38.74
10kr.29.74100kr.297.41
25kr.27.48760kr.687.19
100kr.25.00750kr.2,500.75
250kr.24.83252kr.6,208.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.22.52634kr.22,526.34
2.000kr.22.04364kr.44,087.28
Manufacturers Standard Package
Unit Price without VAT:kr.38.74000
Unit Price with VAT:kr.48.42500