
AD7274BRMZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD7274BRMZ-REELTR-ND - Tape & Reel (TR) 505-AD7274BRMZ-REELCT-ND - Cut Tape (CT) 505-AD7274BRMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7274BRMZ-REEL |
Description | IC ADC 12BIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7274BRMZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 3M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.35V ~ 3.6V | |
Voltage - Supply, Digital | 2.35V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.92.37000 | kr.92.37 |
| 10 | kr.72.94800 | kr.729.48 |
| 25 | kr.68.09920 | kr.1,702.48 |
| 100 | kr.64.70030 | kr.6,470.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.57.56426 | kr.172,692.78 |
| Unit Price without VAT: | kr.92.37000 |
|---|---|
| Unit Price with VAT: | kr.115.46250 |


