REF192ES-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 5.009
Unit Price: kr.66.13000
Datasheet
Series Voltage Reference IC Fixed 2.5V V ±0.08% 30 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.5V V ±0.08% 30 mA 8-SOIC
Introducing Power by Linear

REF192ES-REEL7

DigiKey Part Number
REF192ES-REEL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
REF192ES-REEL7
Description
IC VREF SERIES 0.08% 8SOIC
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.08% 30 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF192ES-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
30 mA
Tolerance
±0.08%
Temperature Coefficient
5ppm/°C
Noise - 0.1Hz to 10Hz
25µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
3V ~ 15V
Current - Supply
45µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types