


REF02RC/883C | |
|---|---|
DigiKey Part Number | REF02RC/883C-ND |
Manufacturer | |
Manufacturer Product Number | REF02RC/883C |
Description | IC VREF SERIES 5V 20CLCC |
Customer Reference | |
Detailed Description | Series Voltage Reference IC 5V V ±0.5% 20-CLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Reference Type | Series | |
Voltage - Output (Min/Fixed) | 5V | |
Tolerance | ±0.5% | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-CLCC | |
Base Product Number |

