Bipolar Stepper Motor Hybrid Frame Size 34 200.0 Step 5.5 A 2.56VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSH8618-96-55-700

DigiKey Part Number
175-QSH8618-96-55-700-ND
Manufacturer
Manufacturer Product Number
QSH8618-96-55-700
Description
STEP MOTOR HYBRID BIPOLAR 2.56V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 34 200.0 Step 5.5 A 2.56VDC
Datasheet
 Datasheet
EDA/CAD Models
QSH8618-96-55-700 Models
Product Attributes
Filter Similar Products
Category
Size / Dimension
Square - 3.380" x 3.380" (85.85mm x 85.85mm)
Mfr
NEMA Frame Size
Series
Diameter - Shaft
0.500" (12.70mm)
Packaging
Box
Length - Shaft and Bearing
1.310" (33.27mm)
Part Status
Active
Mounting Hole Spacing
2.740" (69.60mm)
Type
Hybrid
Termination Style
Wire Leads
Coil Type
Bipolar
Operating Temperature
-20°C ~ 50°C
Voltage - Rated
2.56VDC
Coil Resistance
0.45 Ohms
Current Rating (Amps)
5.5 A
Features
Flatted Shaft
Steps per Revolution
200.0
Rotor Inertia
2700gcm²
Step Angle
1.8°
Approval Agency
CE
Accuracy
±5%
Weight
6.2 lbs (2.8 kg)
Torque - Holding (oz-in / mNm)
991.28 / 7000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,944.03000kr.1,944.03
5kr.1,786.60000kr.8,933.00
10kr.1,726.06500kr.17,260.65
Manufacturers Standard Package
Unit Price without VAT:kr.1,944.03000
Unit Price with VAT:kr.2,430.03750