
PD86-3-1260-TMCL | |
|---|---|
DigiKey Part Number | 175-PD86-3-1260-TMCL-ND |
Manufacturer | |
Manufacturer Product Number | PD86-3-1260-TMCL |
Description | PANDRIVE NEMA34, 48V, 7.0NM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 34 200 Step 5.5 A 48VDC |
Datasheet | Datasheet |
EDA/CAD Models | PD86-3-1260-TMCL Models |
Category | Torque - Holding (oz-in / mNm) 991.28 / 7000 |
Mfr | Size / Dimension Square - 3.382" x 3.382" (85.90mm x 85.90mm) |
Series | NEMA Frame Size |
Packaging Bulk | Diameter - Shaft 0.500" (12.70mm) |
Part Status Active | Length - Shaft and Bearing 1.310" (33.27mm) |
Type Hybrid | Mounting Hole Spacing 2.740" (69.60mm) |
Coil Type Bipolar | Termination Style Wire Leads with Connector |
Voltage - Rated 48VDC | Coil Resistance 0.45 Ohms |
Current Rating (Amps) 5.5 A | Features Integrated Controller, Flatted Shaft |
Steps per Revolution 200.0 | Base Product Number |
Step Angle 1.8° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,964.29000 | kr.4,964.29 |
| 10 | kr.4,368.92800 | kr.43,689.28 |
| Unit Price without VAT: | kr.4,964.29000 |
|---|---|
| Unit Price with VAT: | kr.6,205.36250 |


