Bipolar Stepper Motor Hybrid Frame Size 34 200.0 Step 5.5 A 48VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD86-3-1180-TMCL

DigiKey Part Number
175-PD86-3-1180-TMCL-ND
Manufacturer
Manufacturer Product Number
PD86-3-1180-TMCL
Description
STEPPER MOTOR HYBRID BIPOLAR 48V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 34 200.0 Step 5.5 A 48VDC
Datasheet
 Datasheet
EDA/CAD Models
PD86-3-1180-TMCL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Torque - Holding (oz-in / mNm)
991.28 / 7000
Mfr
Size / Dimension
Square - 3.382" x 3.382" (85.90mm x 85.90mm)
Series
NEMA Frame Size
Packaging
Case
Diameter - Shaft
0.500" (12.70mm)
Part Status
Active
Length - Shaft and Bearing
1.310" (33.27mm)
Type
Hybrid
Mounting Hole Spacing
2.740" (69.60mm)
Coil Type
Bipolar
Termination Style
Wire Leads with Connector
Voltage - Rated
48VDC
Coil Resistance
0.45 Ohms
Current Rating (Amps)
5.5 A
Features
Integrated Controller, Flatted Shaft
Steps per Revolution
200.0
Weight
6.2 lbs (2.8 kg)
Step Angle
1.8°
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in DKK
Case
QuantityUnit PriceExt Price
1kr.5,459.97000kr.5,459.97
Manufacturers Standard Package
Unit Price without VAT:kr.5,459.97000
Unit Price with VAT:kr.6,824.96250