
PD42-2-1270-TMCL | |
|---|---|
DigiKey Part Number | 175-PD42-2-1270-TMCL-ND |
Manufacturer | |
Manufacturer Product Number | PD42-2-1270-TMCL |
Description | PANDRIVE NEMA17, 24V, 50 OZ IN/ |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 17 200.0 Step 1 A 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 1 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 51 / 360 | |
Size / Dimension | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Connector | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 1.2 Ohms | |
Features | Integrated Controller, Round Shaft | |
Rotor Inertia | 57gcm² | |
Approval Agency | - | |
Weight | 0.529 lb (239.95 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,105.41000 | kr.1,105.41 |
| 5 | kr.1,015.88400 | kr.5,079.42 |
| 10 | kr.979.59000 | kr.9,795.90 |
| 25 | kr.947.59920 | kr.23,689.98 |
| Unit Price without VAT: | kr.1,105.41000 |
|---|---|
| Unit Price with VAT: | kr.1,381.76250 |


