Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP747ARUZ-REEL

DigiKey Part Number
OP747ARUZ-REELTR-ND - Tape & Reel (TR)
OP747ARUZ-REELCT-ND - Cut Tape (CT)
OP747ARUZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OP747ARUZ-REEL
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
OP747ARUZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
30 µV
Mfr
Current - Supply
320µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
30 V
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.2V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
700 kHz
Supplier Device Package
14-TSSOP
Current - Input Bias
5 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA1644AIPWRochester Electronics, LLC3.0472156-OPA1644AIPW-NDkr.40.58000Similar
OPA1644AIPWRTexas Instruments3.851296-OPA1644AIPWRCT-NDkr.34.43000Similar
OPA1654AIPWTexas Instruments772296-30334-5-NDkr.24.47000Similar
OPA1654AIPWRTexas Instruments2.147296-36690-1-NDkr.20.80000Similar
OPA4140AIPWTexas Instruments251296-28440-5-NDkr.90.92000Similar
In-Stock: 847
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.69.04000kr.69.04
10kr.53.97200kr.539.72
25kr.50.20000kr.1,255.00
100kr.46.05950kr.4,605.95
250kr.45.49380kr.11,373.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.40.88151kr.102,203.77
Manufacturers Standard Package
Unit Price without VAT:kr.69.04000
Unit Price with VAT:kr.86.30000