
OP482GSZ-REEL7 | |
|---|---|
DigiKey Part Number | OP482GSZ-REEL7TR-ND - Tape & Reel (TR) OP482GSZ-REEL7CT-ND - Cut Tape (CT) OP482GSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP482GSZ-REEL7 |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP482GSZ-REEL7 Models |
Category | Current - Supply 210µA (x4 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 9V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 3 pA | Base Product Number |
Voltage - Input Offset 200 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.65000 | kr.43.65 |
| 10 | kr.33.56300 | kr.335.63 |
| 25 | kr.31.04760 | kr.776.19 |
| 100 | kr.28.28030 | kr.2,828.03 |
| 250 | kr.27.36248 | kr.6,840.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.25.51263 | kr.25,512.63 |
| 2.000 | kr.24.97432 | kr.49,948.64 |
| Unit Price without VAT: | kr.43.65000 |
|---|---|
| Unit Price with VAT: | kr.54.56250 |

