OP285GSZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.17.23000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Texas Instruments
In Stock: 9.173
Unit Price: kr.47.39000
Datasheet

Similar


STMicroelectronics
In Stock: 6.113
Unit Price: kr.4.50000
Datasheet

Similar


STMicroelectronics
In Stock: 7.002
Unit Price: kr.2.25000
Datasheet

Similar


STMicroelectronics
In Stock: 5.571
Unit Price: kr.2.25000
Datasheet

Similar


Texas Instruments
In Stock: 15
Unit Price: kr.37.17000
Datasheet

Similar


STMicroelectronics
In Stock: 1.862
Unit Price: kr.8.36000
Datasheet

Similar


STMicroelectronics
In Stock: 9.611
Unit Price: kr.2.38000
Datasheet
J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP285GSZ-REEL

DigiKey Part Number
505-OP285GSZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OP285GSZ-REEL
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP285GSZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
22V/µs
Gain Bandwidth Product
9 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
35 µV
Current - Supply
4mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.46.23618kr.115,590.45
Manufacturers Standard Package
Unit Price without VAT:kr.46.23618
Unit Price with VAT:kr.57.79523