OP284FS-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2.265
Unit Price: kr.64.83000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.876
Unit Price: kr.61.95000
Datasheet

Similar


Texas Instruments
In Stock: 51
Unit Price: kr.22.72000
Datasheet
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP284FS-REEL

DigiKey Part Number
OP284FS-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OP284FS-REEL
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP284FS-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
4V/µs
Gain Bandwidth Product
4.25 MHz
Current - Input Bias
80 nA
Voltage - Input Offset
175 µV
Current - Supply
-
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types