Direct
Similar

OP284ES-REEL7 | |
|---|---|
DigiKey Part Number | OP284ES-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OP284ES-REEL7 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP284ES-REEL7 Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 4V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 4.25 MHz | Base Product Number |
Current - Input Bias 80 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP284ESZ-REEL7 | Analog Devices Inc. | 1.502 | OP284ESZ-REEL7CT-ND | kr.100.77000 | Direct |
| ADA4084-2ARZ-R7 | Analog Devices Inc. | 0 | ADA4084-2ARZ-R7CT-ND | kr.60.96000 | Similar |


