
OP27AJ/883C | |
|---|---|
DigiKey Part Number | OP27AJ/883C-ND |
Manufacturer | |
Manufacturer Product Number | OP27AJ/883C |
Description | IC OPAMP GP 1 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | OP27AJ/883C Models |
Category | Voltage - Supply Span (Min) 8 V |
Mfr | Voltage - Supply Span (Max) 36 V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Grade Military |
Amplifier Type | Qualification MIL-STD-883 |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 2.8V/µs | Package / Case TO-99-8 Metal Can |
Gain Bandwidth Product 8 MHz | Supplier Device Package TO-99-8 |
Current - Input Bias 10 nA | Base Product Number |
Voltage - Input Offset 10 µV |

