Direct
Direct
Similar
Similar
Similar
Similar

OP279GS-REEL7 | |
|---|---|
DigiKey Part Number | OP279GS-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OP279GS-REEL7 |
Description | IC BUFFER 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Buffer Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP279GS-REEL7 Models |
Category | Voltage - Input Offset 4 mV |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 3V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 5 MHz | Base Product Number |
Current - Input Bias 300 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP279GSZ-REEL | Analog Devices Inc. | 0 | 505-OP279GSZ-REELTR-ND | kr.21.09440 | Direct |
| OP279GSZ-REEL7 | Analog Devices Inc. | 3.689 | OP279GSZ-REEL7CT-ND | kr.37.53000 | Direct |
| ALD2732ASAL | Advanced Linear Devices Inc. | 0 | 1014-1246-ND | kr.96.85500 | Similar |
| ALD2732SAL | Advanced Linear Devices Inc. | 0 | 1014-1250-ND | kr.44.82640 | Similar |
| MCP6H82-E/SN | Microchip Technology | 111 | MCP6H82-E/SN-ND | kr.12.55000 | Similar |






