Audio Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP275GSZ-REEL

DigiKey Part Number
505-OP275GSZ-REELTR-ND - Tape & Reel (TR)
505-OP275GSZ-REELCT-ND - Cut Tape (CT)
505-OP275GSZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OP275GSZ-REEL
Description
IC AUDIO 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP275GSZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
4mA
Mfr
Current - Output / Channel
90 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
9 V
Part Status
Active
Voltage - Supply Span (Max)
44 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
22V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
9 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
100 nA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.474
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.30.69000kr.30.69
10kr.23.31900kr.233.19
25kr.21.48240kr.537.06
100kr.19.46130kr.1,946.13
250kr.18.52752kr.4,631.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.16.93391kr.42,334.78
Manufacturers Standard Package
Unit Price without VAT:kr.30.69000
Unit Price with VAT:kr.38.36250