


OP270GN8#PBF | |
|---|---|
DigiKey Part Number | 161-OP270GN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | OP270GN8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 4mA (x2 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 3V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 6 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP270GPZ | Analog Devices Inc. | 950 | 505-OP270GPZ-ND | kr.77.67000 | MFR Recommended |


