Similar
Similar
Similar
Similar
Similar
Similar

OP2177ARMZ-R7 | |
|---|---|
DigiKey Part Number | OP2177ARMZ-R7TR-ND - Tape & Reel (TR) OP2177ARMZ-R7CT-ND - Cut Tape (CT) OP2177ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP2177ARMZ-R7 |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | OP2177ARMZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 400µA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.81000 | kr.37.81 |
| 10 | kr.28.95400 | kr.289.54 |
| 25 | kr.26.74640 | kr.668.66 |
| 100 | kr.24.31760 | kr.2,431.76 |
| 250 | kr.24.10272 | kr.6,025.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.21.88804 | kr.21,888.04 |
| 2.000 | kr.21.41531 | kr.42,830.62 |
| 3.000 | kr.21.17868 | kr.63,536.04 |
| Unit Price without VAT: | kr.37.81000 |
|---|---|
| Unit Price with VAT: | kr.47.26250 |












