OP213ES is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.488
Unit Price: kr.161.60000
Datasheet

Similar


Analog Devices Inc.
In Stock: 934
Unit Price: kr.61.31000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.686
Unit Price: kr.61.31000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.483
Unit Price: kr.64.45000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.29.60000
Datasheet

Similar


STMicroelectronics
In Stock: 8.216
Unit Price: kr.2.94000
Datasheet

Similar


STMicroelectronics
In Stock: 22.646
Unit Price: kr.1.54000
Datasheet

Similar


STMicroelectronics
In Stock: 4.573
Unit Price: kr.2.18000
Datasheet

Similar


STMicroelectronics
In Stock: 17.869
Unit Price: kr.1.47000
Datasheet

Similar


STMicroelectronics
In Stock: 7.345
Unit Price: kr.3.01000
Datasheet

Similar


STMicroelectronics
In Stock: 15.146
Unit Price: kr.1.86000
Datasheet

Similar


STMicroelectronics
In Stock: 52.016
Unit Price: kr.1.15000
Datasheet

Similar


STMicroelectronics
In Stock: 8.092
Unit Price: kr.3.33000
Datasheet

Similar


STMicroelectronics
In Stock: 8.874
Unit Price: kr.8.51000
Datasheet
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP213ES

DigiKey Part Number
OP213ES-ND
Manufacturer
Manufacturer Product Number
OP213ES
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP213ES Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.2V/µs
Gain Bandwidth Product
3.4 MHz
Current - Input Bias
240 nA
Voltage - Input Offset
100 µV
Current - Supply
-
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types