OP16GN8#PBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 639
Unit Price: kr.96.18000
Datasheet

Similar


Texas Instruments
In Stock: 8.200
Unit Price: kr.6.85000
Datasheet

Similar


Texas Instruments
In Stock: 4.686
Unit Price: kr.4.06000
Datasheet
J-FET Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
J-FET Amplifier 1 Circuit 8-PDIP
8 PDIP

OP16GN8#PBF

DigiKey Part Number
OP16GN8#PBF-ND
Manufacturer
Manufacturer Product Number
OP16GN8#PBF
Description
IC OPAMP JFET 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
4.8mA
Packaging
Tube
Voltage - Supply Span (Min)
20 V
Part Status
Obsolete
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Through Hole
Slew Rate
16V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
7.2 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
60 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4625-2ARDZAnalog Devices Inc.639505-ADA4625-2ARDZ-NDkr.96.18000MFR Recommended
LF356N/NOPBTexas Instruments8.200LF356N/NOPB-NDkr.6.85000Similar
TL081CPTexas Instruments4.686296-7203-5-NDkr.4.06000Similar
Obsolete
This product is no longer manufactured. View Substitutes