Direct

OP113ES-REEL | |
|---|---|
DigiKey Part Number | OP113ES-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OP113ES-REEL |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP113ES-REEL Models |
Category | Current - Supply 3mA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3.4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 240 nA | Base Product Number |
Voltage - Input Offset 75 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP113ESZ-REEL | Analog Devices Inc. | 0 | OP113ESZ-REELTR-ND | kr.58.99056 | Direct |


