OP07DN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 48.519
Unit Price: kr.20.66837
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
8 PDIP

OP07DN8

DigiKey Part Number
OP07DN8-ND
Manufacturer
Manufacturer Product Number
OP07DN8
Description
IC OPAMP GP 600KHZ 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OP07DN8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.25V/µs
Gain Bandwidth Product
600 kHz
Current - Input Bias
2 nA
Voltage - Input Offset
60 µV
Current - Supply
-
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes