Direct



OP07CN8 | |
|---|---|
DigiKey Part Number | OP07CN8-ND |
Manufacturer | |
Manufacturer Product Number | OP07CN8 |
Description | IC OPAMP GP 600KHZ 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OP07CN8 Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 0.25V/µs | Supplier Device Package 8-PDIP |
Gain Bandwidth Product 600 kHz | Base Product Number |
Current - Input Bias 1.8 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP07CN8#PBF | Analog Devices Inc. | 119 | OP07CN8#PBF-ND | kr.39.93000 | Direct |
| OP27EPZ | Analog Devices Inc. | 19 | OP27EPZ-ND | kr.71.54000 | Similar |
| OP27GPZ | Analog Devices Inc. | 4.530 | OP27GPZ-ND | kr.39.68000 | Similar |
| OP37GPZ | Analog Devices Inc. | 0 | OP37GPZ-ND | kr.43.33000 | Similar |
| OPA177FP | Rochester Electronics, LLC | 48.219 | 2156-OPA177FP-ND | kr.20.89663 | Similar |




