


LTM8052IV#PBF | |
|---|---|
DigiKey Part Number | LTM8052IV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8052IV#PBF |
Description | DC DC CONVERTER 1.2-24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 24V 5A 6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8052IV#PBF Models |
Category | Current - Output (Max) 5A |
Mfr | Applications ITE (Commercial) |
Series | Features UVLO |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 81-BLGA Module |
Number of Outputs 1 | Size / Dimension 0.59" L x 0.44" W x 0.11" H (15.0mm x 11.3mm x 2.8mm) |
Voltage - Input (Min) 6V | Supplier Device Package 81-LGA (15x11.25) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.218.65000 | kr.218.65 |
| 5 | kr.210.54200 | kr.1,052.71 |
| 10 | kr.207.12000 | kr.2,071.20 |
| 25 | kr.202.68440 | kr.5,067.11 |
| 50 | kr.199.38820 | kr.9,969.41 |
| 119 | kr.195.33210 | kr.23,244.52 |
| Unit Price without VAT: | kr.218.65000 |
|---|---|
| Unit Price with VAT: | kr.273.31250 |



