



LTM8042IV#PBF | |
|---|---|
DigiKey Part Number | LTM8042IV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8042IV#PBF |
Description | LED DRIVER CC BUCK-BST 2-32V 1A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1A 2 ~ 32V Constant Current LED Driver Boost, Buck, Buck-Boost Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LTM8042IV#PBF Models |
Category | Current - Output (Max) 1A |
Manufacturer Analog Devices Inc. | Power (Watts) 32 W |
Series | Dimming Analog, PWM |
Packaging Tray | Features Remote On/Off, OTP, SCP |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Constant Current | Mounting Type Surface Mount |
Topology Boost, Buck, Buck-Boost | Package / Case 77-BLGA |
Number of Outputs 1 | Size / Dimension 0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm) |
Voltage - Input (Min) 3V | Weight 0.002 lb (0.91 g) |
Voltage - Input (Max) 30V | Base Product Number |
Voltage - Output 2 ~ 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.171.12000 | kr.171.12 |
| 10 | kr.137.75600 | kr.1,377.56 |
| 25 | kr.129.41480 | kr.3,235.37 |
| 170 | kr.117.58576 | kr.19,989.58 |
| 340 | kr.114.65238 | kr.38,981.81 |
| 510 | kr.113.18280 | kr.57,723.23 |
| Unit Price without VAT: | kr.171.12000 |
|---|---|
| Unit Price with VAT: | kr.213.90000 |



