
LTM4656EY-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4656EY-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4656EY-1#PBF |
Description | 28VIN, 36VOUT SYNCHRONOUS BOOST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 6 ~ 36V 4A 4.5V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4656EY-1#PBF Models |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Load Sharing |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 98% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 144-BBGA Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.63" L x 0.63" W x 0.29" H (16.0mm x 16.0mm x 7.4mm) |
Voltage - Input (Max) 28V | Supplier Device Package 144-BGA (16x16) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.303.43000 | kr.303.43 |
| 90 | kr.201.69089 | kr.18,152.18 |
| Unit Price without VAT: | kr.303.43000 |
|---|---|
| Unit Price with VAT: | kr.379.28750 |

