Non-Isolated PoL Module DC DC Converter 3 Output 0.8 ~ 1.8V 0.8 ~ 1.8V 0.8 ~ 5.5V 10A, 10A, 10A 4.7V - 16V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 3 Output 0.8 ~ 1.8V 0.8 ~ 1.8V 0.8 ~ 5.5V 10A, 10A, 10A 4.7V - 16V Input
Power µModule® Solutions
Power µModule® Solutions

LTM4633MPY#PBF

DigiKey Part Number
505-LTM4633MPY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4633MPY#PBF
Description
DC DC CNVRTR 2X0.8-1.8V 0.8-5.5V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 3 Output 0.8 ~ 1.8V 0.8 ~ 1.8V 0.8 ~ 5.5V 10A, 10A, 10A 4.7V - 16V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4633MPY#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
3
Voltage - Input (Min)
4.7V
Voltage - Input (Max)
16V
Voltage - Output 1
Voltage - Output 2
0.8 ~ 1.8V
Voltage - Output 3
0.8 ~ 5.5V
Current - Output (Max)
10A, 10A, 10A
Applications
ITE (Commercial)
Features
OCP, OVP
Operating Temperature
-55°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
144-BBGA Module
Size / Dimension
0.59" L x 0.59" W x 0.20" H (15.0mm x 15.0mm x 5.0mm)
Supplier Device Package
144-BGA (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.1,010.53000kr.1,010.53
5kr.972.82200kr.4,864.11
10kr.957.00400kr.9,570.04
25kr.936.45360kr.23,411.34
50kr.921.18040kr.46,059.02
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,010.53000
Unit Price with VAT:kr.1,263.16250