Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 2.5V 0.6 ~ 2.5V 13A, 13A 4.5V - 16V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 2.5V 0.6 ~ 2.5V 13A, 13A 4.5V - 16V Input
Power µModule® Solutions
Power µModule® Solutions

LTM4620MPY

DigiKey Part Number
LTM4620MPY-ND
Manufacturer
Manufacturer Product Number
LTM4620MPY
Description
DC DC CNVRTR 0.6-2.5V 0.6-2.5V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 2.5V 0.6 ~ 2.5V 13A, 13A 4.5V - 16V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4620MPY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
16V
Voltage - Output 1
Voltage - Output 2
0.6 ~ 2.5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
13A, 13A
Applications
ITE (Commercial)
Features
OCP, OVP
Operating Temperature
-55°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
144-BBGA Module
Size / Dimension
0.59" L x 0.59" W x 0.20" H (15.0mm x 15.0mm x 5.0mm)
Supplier Device Package
144-BGA (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.1,046.86000kr.1,046.86
5kr.1,007.80600kr.5,039.03
10kr.991.41800kr.9,914.18
25kr.970.12400kr.24,253.10
50kr.954.29940kr.47,714.97
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,046.86000
Unit Price with VAT:kr.1,308.57500