


LTM2892IY-S#PBF | |
---|---|
DigiKey Part Number | LTM2892IY-S#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM2892IY-S#PBF |
Description | DGTL ISOLTR 3.5KV 6CH SPI 24BBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 3500Vrms 6 Channel 4MHz, 8MHz 50kV/µs CMTI 24-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | LTM2892IY-S#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | SPI | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 3/3 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3500Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 3ns, 3ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (9x6.25) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
260 | kr.61.68000 | kr.16,036.80 |
Unit Price without VAT: | kr.61.68000 |
---|---|
Unit Price with VAT: | kr.77.10000 |