
LTC9102AUKJ#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC9102AUKJ#TRPBFTR-ND - Tape & Reel (TR) 505-LTC9102AUKJ#TRPBFCT-ND - Cut Tape (CT) 505-LTC9102AUKJ#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC9102AUKJ#TRPBF |
Description | 12-CHANNEL 802.3BT POE PSE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 48 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 64-QFN (7x11) |
Datasheet | Datasheet |
EDA/CAD Models | LTC9102AUKJ#TRPBF Models |
Category | Standards 802.3at (PoE+), 802.3af (PoE), 802.3bt |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 11mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Controller (PSE) | Mounting Type Surface Mount |
Number of Channels 48 | Package / Case 64-WFQFN Exposed Pad |
Power - Max 71.3 W | Supplier Device Package 64-QFN (7x11) |
Internal Switch(s) Yes | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.109.05000 | kr.109.05 |
| 10 | kr.86.54100 | kr.865.41 |
| 25 | kr.80.91120 | kr.2,022.78 |
| 100 | kr.75.17660 | kr.7,517.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.67.33410 | kr.134,668.20 |
| Unit Price without VAT: | kr.109.05000 |
|---|---|
| Unit Price with VAT: | kr.136.31250 |


