Direct
Direct
Direct

LTC8143FSW#TR | |
|---|---|
DigiKey Part Number | LTC8143FSW#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC8143FSW#TR |
Description | IC DAC 12BIT 16-SO |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC8143FSW#TR Models |
Category | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Manufacturer Analog Devices Inc. | Supplier Device Package 16-SO |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Base Product Number |
Number of Bits 12 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8143FSZ | Analog Devices Inc. | 47 | DAC8143FSZ-ND | kr.172.38000 | Direct |
| DAC8143FSZ-REEL | Analog Devices Inc. | 0 | 505-DAC8143FSZ-REELTR-ND | kr.111.94443 | Direct |
| LTC8143FSW#TRPBF | Analog Devices Inc. | 0 | LTC8143FSW#TRPBF-ND | kr.86.61492 | Direct |




