


LTC7851EUHH-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC7851EUHH-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC7851EUHH-1#TRPBF |
Description | IC REG CTRLR BUCK 58QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 58-QFN (5x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7851EUHH-1#TRPBF Models |
Category | Frequency - Switching 250kHz ~ 3MHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 91.5% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type PWM Signal | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 58-WFQFN Exposed Pad |
Number of Outputs 4 | Supplier Device Package 58-QFN (5x9) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.46.27287 | kr.115,682.17 |
| Unit Price without VAT: | kr.46.27287 |
|---|---|
| Unit Price with VAT: | kr.57.84109 |




