
LTC7841IUHE#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC7841IUHE#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC7841IUHE#TRPBF |
Description | POLYPHSYNC BOOST CNTR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up I2C, PMBus, SMBus DC-DC Controller IC 36-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7841IUHE#TRPBF Models |
Category | Frequency - Switching 75kHz ~ 850kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 96% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Serial Interfaces I2C, PMBus, SMBus |
Function Step-Up | Control Features Current Limit, Power Good |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Boost | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 36-WFQFN Exposed Pad |
Output Phases 12 | Supplier Device Package 36-QFN (5x6) |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 60V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.51.22826 | kr.128,070.65 |
| Unit Price without VAT: | kr.51.22826 |
|---|---|
| Unit Price with VAT: | kr.64.03533 |


