


LTC7815IUHF#PBF | |
|---|---|
DigiKey Part Number | LTC7815IUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7815IUHF#PBF |
Description | LOW IQ, 2.25MHZ, TRIPLE OUTPUT, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck, Boost Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7815IUHF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Buck, Boost | |
Number of Outputs | 3 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 38V | |
Frequency - Switching | 320kHz ~ 2.25MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.88000 | kr.84.88 |
| 10 | kr.58.65000 | kr.586.50 |
| 52 | kr.47.38885 | kr.2,464.22 |
| 104 | kr.43.89971 | kr.4,565.57 |
| 260 | kr.42.65062 | kr.11,089.16 |
| Unit Price without VAT: | kr.84.88000 |
|---|---|
| Unit Price with VAT: | kr.106.10000 |


