
LTC7805RUFDM#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC7805RUFDM#TRPBFTR-ND - Tape & Reel (TR) 505-LTC7805RUFDM#TRPBFCT-ND - Cut Tape (CT) 505-LTC7805RUFDM#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC7805RUFDM#TRPBF |
Description | 40V DUAL LOW IQ, 100% DC SYNC BU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7805RUFDM#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Adjustable | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 40V | |
Frequency - Switching | 100kHz ~ 3MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Power Good | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.21000 | kr.54.21 |
| 10 | kr.36.44200 | kr.364.42 |
| 25 | kr.31.80280 | kr.795.07 |
| 100 | kr.26.56000 | kr.2,656.00 |
| 250 | kr.23.98644 | kr.5,996.61 |
| 500 | kr.23.44000 | kr.11,720.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.23.44000 | kr.58,600.00 |
| Unit Price without VAT: | kr.54.21000 |
|---|---|
| Unit Price with VAT: | kr.67.76250 |


