


LTC7800IUDC#TRPBF | |
|---|---|
DigiKey Part Number | LTC7800IUDC#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC7800IUDC#TRPBF |
Description | IC REG CTRLR SYNC BUCK 60V 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7800IUDC#TRPBF Models |
Category | Frequency - Switching 320kHz ~ 2.25MHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 98% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 20-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 20-QFN (3x4) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.47.46946 | kr.118,673.65 |
| Unit Price without VAT: | kr.47.46946 |
|---|---|
| Unit Price with VAT: | kr.59.33683 |


