Similar
Similar
Similar
Similar

LTC7545AKG#TR | |
|---|---|
DigiKey Part Number | LTC7545AKGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC7545AKG#TR |
Description | IC DAC 12BIT 20-SSOP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7545AKG#TR Models |
Category | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Manufacturer Analog Devices Inc. | Supplier Device Package 20-SSOP |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Base Product Number |
Number of Bits 12 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7945ARSZ-B | Analog Devices Inc. | 0 | AD7945ARSZ-B-ND | kr.14.74000 | Similar |
| AD7945ARSZ-BREEL | Analog Devices Inc. | 1.157 | 505-AD7945ARSZ-BREELCT-ND | kr.14.74000 | Similar |
| AD7945BRSZ | Analog Devices Inc. | 0 | AD7945BRSZ-ND | kr.14.74000 | Similar |
| AD7945BRSZ-REEL | Analog Devices Inc. | 903 | AD7945BRSZ-REELCT-ND | kr.14.74000 | Similar |


