LTC7545ACG is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: kr.67.20394
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.119.95000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.157
Unit Price: kr.116.47000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.119.95000
Datasheet

Similar


Analog Devices Inc.
In Stock: 903
Unit Price: kr.116.47000
Datasheet
12 Bit Digital to Analog Converter 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC7545ACG

DigiKey Part Number
LTC7545ACG-ND
Manufacturer
Manufacturer Product Number
LTC7545ACG
Description
IC DAC 12BIT 20-SSOP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC7545ACG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
12
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types