


LTC7541AJSW#PBF | |
|---|---|
DigiKey Part Number | LTC7541AJSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7541AJSW#PBF |
Description | IC DAC 12BIT 18-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 18-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC7541AJSW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 600ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V ~ 16V | |
Voltage - Supply, Digital | 5V ~ 16V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.20000 | kr.80.20 |
| 10 | kr.62.99400 | kr.629.94 |
| 40 | kr.56.88575 | kr.2,275.43 |
| 120 | kr.53.47792 | kr.6,417.35 |
| 280 | kr.51.48104 | kr.14,414.69 |
| 520 | kr.50.29485 | kr.26,153.32 |
| 1.000 | kr.49.24696 | kr.49,246.96 |
| Unit Price without VAT: | kr.80.20000 |
|---|---|
| Unit Price with VAT: | kr.100.25000 |



