

LTC7000EMSE-1#TRPBF | |
---|---|
DigiKey Part Number | LTC7000EMSE-1#TRPBFTR-ND - Tape & Reel (TR) LTC7000EMSE-1#TRPBFCT-ND - Cut Tape (CT) LTC7000EMSE-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC7000EMSE-1#TRPBF |
Description | IC GATE DRVR HIGH-SIDE 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7000EMSE-1#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 3.5V ~ 135V | |
Logic Voltage - VIL, VIH | 1.8V, 1.7V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 135 V | |
Rise / Fall Time (Typ) | 90ns, 40ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.56.13000 | kr.56.13 |
10 | kr.37.79800 | kr.377.98 |
25 | kr.33.01880 | kr.825.47 |
100 | kr.27.61660 | kr.2,761.66 |
250 | kr.24.96436 | kr.6,241.09 |
500 | kr.24.56000 | kr.12,280.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.24.56000 | kr.61,400.00 |
Unit Price without VAT: | kr.56.13000 |
---|---|
Unit Price with VAT: | kr.70.16250 |