Supervisor Open Drain or Open Collector 1 Channel 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 8-SO
Introducing Power by Linear

LTC699IS8#PBF

DigiKey Part Number
LTC699IS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC699IS8#PBF
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC699IS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.80.45000kr.80.45
10kr.63.21000kr.632.10
25kr.58.89880kr.1,472.47
100kr.54.16140kr.5,416.14
300kr.51.51863kr.15,455.59
500kr.50.54160kr.25,270.80
1.000kr.49.42119kr.49,421.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.80.45000
Unit Price with VAT:kr.100.56250