
LTC6994IDCB-1#PBF | |
|---|---|
DigiKey Part Number | LTC6994IDCB-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6994IDCB-1#PBF |
Description | IC DELAY LINE 8 TAP PROG 6-WFDFN |
Customer Reference | |
Detailed Description | Delay Line IC Programmable 8 Tap 1µs ~ 33.6s 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC6994IDCB-1#PBF Models |
Category | Available Total Delays 1µs ~ 33.6s |
Manufacturer Analog Devices Inc. | Number of Independent Delays 1 |
Series | Voltage - Supply 2.25V ~ 5.5V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 6-WFDFN Exposed Pad |
Number of Taps/Steps 8 | Supplier Device Package 6-DFN (2x3) |
Function Programmable | Base Product Number |

