Monostable Multivibrator 11 ns TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Monostable Multivibrator 11 ns TSOT-23-6
TSOT-23-6

LTC6993IS6-3#TRMPBF

DigiKey Part Number
LTC6993IS6-3#TRMPBFTR-ND - Tape & Reel (TR)
LTC6993IS6-3#TRMPBFCT-ND - Cut Tape (CT)
LTC6993IS6-3#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6993IS6-3#TRMPBF
Description
IC MMV 1-CIR 11-NS TSOT-23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 11 ns TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6993IS6-3#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Propagation Delay
11 ns
Manufacturer
Analog Devices Inc.
Current - Output High, Low
16mA, 16mA
Series
Voltage - Supply
2.25 V ~ 5.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Monostable
Package / Case
SOT-23-6 Thin, TSOT-23-6
Independent Circuits
1
Supplier Device Package
TSOT-23-6
Schmitt Trigger Input
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.368
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.34.81000kr.34.81
10kr.26.59000kr.265.90
25kr.24.54080kr.613.52
100kr.22.28830kr.2,228.83
250kr.22.01960kr.5,504.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.20.56670kr.10,283.35
1.000kr.20.03396kr.20,033.96
1.500kr.19.76715kr.29,650.73
2.500kr.19.47154kr.48,678.85
Manufacturers Standard Package
Unit Price without VAT:kr.34.81000
Unit Price with VAT:kr.43.51250