
| LTC6993IDCB-3#TRMPBF | |
|---|---|
| DigiKey Part Number | 505-LTC6993IDCB-3#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6993IDCB-3#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6993IDCB-3#TRMPBFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LTC6993IDCB-3#TRMPBF | 
| Description | IC MMV 1-CIR 11-NS 6-DFN | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Monostable Multivibrator 11 ns 6-DFN (2x3) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LTC6993IDCB-3#TRMPBF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Logic Type | Monostable | |
| Independent Circuits | 1 | |
| Schmitt Trigger Input | No | |
| Propagation Delay | 11 ns | |
| Current - Output High, Low | 16mA, 16mA | |
| Voltage - Supply | 2.25 V ~ 5.5 V | |
| Operating Temperature | -40°C ~ 85°C | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-WFDFN Exposed Pad | |
| Supplier Device Package | 6-DFN (2x3) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.40.51000 | kr.40.51 | 
| 10 | kr.26.75800 | kr.267.58 | 
| 25 | kr.23.17040 | kr.579.26 | 
| 100 | kr.19.29020 | kr.1,929.02 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.15.89466 | kr.7,947.33 | 
| 1.000 | kr.15.76000 | kr.15,760.00 | 
| Unit Price without VAT: | kr.40.51000 | 
|---|---|
| Unit Price with VAT: | kr.50.63750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark