


LTC6992IS6-4#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6992IS6-4#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6992IS6-4#PBF |
Description | IC OSC SILICON 1MHZ SOT-23-6 |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 3.81Hz ~ 1MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6992IS6-4#PBF Models |
Category | Current - Supply 365 µA |
Manufacturer Analog Devices Inc. | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Packaging Bulk | Supplier Device Package TSOT-23-6 |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Oscillator, Silicon | Base Product Number |
Frequency 3.81Hz ~ 1MHz |

