


LTC6992HS6-3#WTRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6992HS6-3#WTRPBFTR-ND - Tape & Reel (TR) 505-LTC6992HS6-3#WTRPBFCT-ND - Cut Tape (CT) 505-LTC6992HS6-3#WTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6992HS6-3#WTRPBF |
Description | TIMERBLOX: V-CONTROLLED PULSE WI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 3.81Hz ~ 1MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6992HS6-3#WTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 3.81Hz ~ 1MHz | |
Voltage - Supply | 2.25V ~ 5.5V | |
Current - Supply | 365 µA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.15000 | kr.39.15 |
| 10 | kr.34.02400 | kr.340.24 |
| 25 | kr.32.17520 | kr.804.38 |
| 50 | kr.30.84640 | kr.1,542.32 |
| 100 | kr.30.00020 | kr.3,000.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.24.51000 | kr.61,275.00 |
| Unit Price without VAT: | kr.39.15000 |
|---|---|
| Unit Price with VAT: | kr.48.93750 |

