Oscillator, Silicon IC 3.81Hz ~ 1MHz TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Oscillator, Silicon IC 3.81Hz ~ 1MHz TSOT-23-6
TSOT-23-6

LTC6992HS6-1#WTRPBF

DigiKey Part Number
505-LTC6992HS6-1#WTRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6992HS6-1#WTRPBF
Description
IC OSC SILICON 1MHZ SOT-23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 3.81Hz ~ 1MHz TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6992HS6-1#WTRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
365 µA
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 125°C
Series
Package / Case
SOT-23-6 Thin, TSOT-23-6
Packaging
Tape & Reel (TR)
Supplier Device Package
TSOT-23-6
Part Status
Active
Mounting Type
Surface Mount
Type
Oscillator, Silicon
Grade
Automotive
Frequency
3.81Hz ~ 1MHz
Qualification
AEC-Q100
Voltage - Supply
2.25V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.30.66836kr.76,670.90
Manufacturers Standard Package
Unit Price without VAT:kr.30.66836
Unit Price with VAT:kr.38.33545