


LTC6992HS6-1#WTRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6992HS6-1#WTRMPBFTR-ND - Tape & Reel (TR) 505-LTC6992HS6-1#WTRMPBFCT-ND - Cut Tape (CT) 505-LTC6992HS6-1#WTRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6992HS6-1#WTRMPBF |
Description | IC OSC SILICON 1MHZ SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 3.81Hz ~ 1MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6992HS6-1#WTRMPBF Models |
Category | Current - Supply 365 µA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Series | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package TSOT-23-6 |
Part Status Active | Mounting Type Surface Mount |
Type Oscillator, Silicon | Grade Automotive |
Frequency 3.81Hz ~ 1MHz | Qualification AEC-Q100 |
Voltage - Supply 2.25V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.33000 | kr.45.33 |
| 10 | kr.39.42200 | kr.394.22 |
| 25 | kr.37.27920 | kr.931.98 |
| 50 | kr.35.73980 | kr.1,786.99 |
| 100 | kr.34.26390 | kr.3,426.39 |
| 250 | kr.33.95072 | kr.8,487.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.31.07222 | kr.15,536.11 |
| 1.000 | kr.29.79363 | kr.29,793.63 |
| 1.500 | kr.29.07067 | kr.43,606.00 |
| Unit Price without VAT: | kr.45.33000 |
|---|---|
| Unit Price with VAT: | kr.56.66250 |






